-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 80 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFV080CT-ND
|
DigiKey | CONN FFC BOTTOM 80POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13556 In Stock |
|
$1.3832 / $2.7000 | Buy Now |
DISTI #
798-FH28H80S05SH05
|
Mouser Electronics | FFC & FPC Connectors 80POS 0.5MM SMT GOLD RoHS: Compliant | 2551 |
|
$1.3300 / $2.5600 | Buy Now |
|
Future Electronics | WIRE TO BOARD CONNECTORS RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.2100 / $1.2400 | Buy Now |
|
Quest Components | 80 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 4988 |
|
$0.9529 / $2.2688 | Buy Now |
|
Quest Components | 80 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 1036 |
|
$1.4220 / $3.7920 | Buy Now |
DISTI #
000000000003973184
|
Sager | FFC & FPC Connectors 80POS 0.5MM SMT GOLD Min Qty: 2000 | 0 |
|
$1.5100 | Buy Now |
DISTI #
586-1805-3-05
|
Avnet Abacus | Conn FFC/FPC Connector SKT 80 POS 0.5mm Solder RA SMD Embossed T/R (Alt: 586-1805-3-05) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Abacus - 6000 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 1296 |
|
$0.9480 / $6.7010 | Buy Now |
|
New Advantage Corporation | Conn FFC/FPC Connector SKT 80 POS 0.5mm Solder , 5861805305 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 8000 |
|
$1.4300 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH28H-80S-0.5SH(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH28H-80S-0.5SH(05)
Hirose Electric Co Ltd
Card Edge Connector, 80 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ZIF | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |