Part Details for FH30-80S-0.3SHW(98) by Hirose Electric Co Ltd
Overview of FH30-80S-0.3SHW(98) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH30-80S-0.3SHW(98)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 467 |
|
RFQ | ||
|
Quest Components | 373 |
|
$3.0360 / $5.5200 | Buy Now | |
DISTI #
580-0100-4-98
|
Avnet Abacus | HISFH30-80S-0.3SHW(98) (Alt: 580-0100-4-98) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
DISTI #
3497520
|
Farnell | CONN, FPC, R/A, 80POS, 2ROW, 0.3MM RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$2.8880 | Buy Now |
Part Details for FH30-80S-0.3SHW(98)
FH30-80S-0.3SHW(98) CAD Models
FH30-80S-0.3SHW(98) Part Data Attributes:
|
FH30-80S-0.3SHW(98)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH30-80S-0.3SHW(98)
Hirose Electric Co Ltd
Card Edge Connector, 80 Contact(s), 1 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.118 inch | |
Body Depth | 0.258 inch | |
Body Length | 1.098 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 150 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 127VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.6482 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.15 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6096 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for FH30-80S-0.3SHW(98)
This table gives cross-reference parts and alternative options found for FH30-80S-0.3SHW(98). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH30-80S-0.3SHW(98), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1598800783 | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Acmelux Taiwan Inc | FH30-80S-0.3SHW(98) vs 1598800783 |
1598801783 | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Acmelux Taiwan Inc | FH30-80S-0.3SHW(98) vs 1598801783 |