Part Details for FH33-12S-0.5SH(10) by Hirose Electric Co Ltd
Overview of FH33-12S-0.5SH(10) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH33-12S-0.5SH(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2697
|
Newark | Ffc/Fpc Board Connector, Fh33 Series, Surface Mount, Receptacle, 12, Bottom, 0.5 Mm Rohs Compliant: Yes |Hirose(Hrs) FH33-12S-0.5SH(10) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 87 |
|
$0.9140 / $1.6500 | Buy Now |
DISTI #
HFS12CT-ND
|
DigiKey | CONN FFC BOTTOM 12POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15173 In Stock |
|
$0.6516 / $1.4600 | Buy Now |
DISTI #
798-FH3312S0.5SH10
|
Mouser Electronics | FFC & FPC Connectors 0.5MM 12 POS SMT R/A NICKEL/GOLD FLASH RoHS: Compliant | 40568 |
|
$0.6510 / $1.4400 | Buy Now |
|
Quest Components | 4000 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
FH33-12S-0.5SH-10
|
TME | FH33-12S-0.5SH(10) Min Qty: 5000 | 0 |
|
$0.7200 | RFQ |
DISTI #
580-1302-4-10
|
Avnet Abacus | Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD Embossed T/R (Alt: 580-1302-4-10) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FH33-12S-0.5SH(10)
FH33-12S-0.5SH(10) CAD Models
FH33-12S-0.5SH(10) Part Data Attributes:
|
FH33-12S-0.5SH(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH33-12S-0.5SH(10)
Hirose Electric Co Ltd
Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ZIF, LOW PROFILE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |