Part Details for FH33-30S-0.5SH(10) by Hirose Electric Co Ltd
Overview of FH33-30S-0.5SH(10) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH33-30S-0.5SH(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1704
|
Newark | 0.4Mm,0.5Mm,1Mm Pitch, 1.2Mm Above The Board, Flexible Printed Circuit & Flexible Flat Cable Zif Connectors |Hirose(Hrs) FH33-30S-0.5SH(10) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 / $1.5800 | Buy Now |
DISTI #
FH33-30S-0.5SH(10)-ND
|
DigiKey | CONN FFC BOTTOM 30POS 0.5MM R/A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9660 | Buy Now |
DISTI #
FH33-30S-0.5SH(10)
|
Avnet Americas | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: FH33-30S-0.5SH(10)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH33-30S-0.5SH10
|
Mouser Electronics | FFC & FPC Connectors FPC/FFC ZIF CONN 30 CONT SMT HORZ MNT RoHS: Compliant | 0 |
|
$0.9660 | Order Now |
|
Future Electronics | FFC & FPC Connectors FPC/FFC ZIF CONN 30 CONT SMT HORZ MNT RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8800 | Buy Now |
DISTI #
FH33-30S-0.5SH(10)
|
Avnet Americas | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: FH33-30S-0.5SH(10)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
FH33-30S-0.5SH(10)
|
Avnet Americas | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: FH33-30S-0.5SH(10)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003973256
|
Sager | FFC & FPC Connectors FPC/FFC ZIF CONN 30 CONT SMT HORZ MNT Min Qty: 5000 | 0 |
|
$1.0500 | Buy Now |
DISTI #
580-1312-8-10
|
Avnet Abacus | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R (Alt: 580-1312-8-10) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
FH33-30S-0.5SH(10)
|
Direct Components, Inc. | 2500 |
|
RFQ |
Part Details for FH33-30S-0.5SH(10)
FH33-30S-0.5SH(10) CAD Models
FH33-30S-0.5SH(10) Part Data Attributes
|
FH33-30S-0.5SH(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH33-30S-0.5SH(10)
Hirose Electric Co Ltd
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ZIF, LOW PROFILE | |
Body Breadth | 0.047 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.669 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FH33-30S-0.5SH(10)
This table gives cross-reference parts and alternative options found for FH33-30S-0.5SH(10). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH33-30S-0.5SH(10), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH63S-30S-0.5SH | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Locking, Gray Insulator, | Hirose Electric Co Ltd | FH33-30S-0.5SH(10) vs FH63S-30S-0.5SH |
3-1775333-0 | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | FH33-30S-0.5SH(10) vs 3-1775333-0 |
IMSA-9639S-30Y800 | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Socket, | Iriso Electronics Co Ltd | FH33-30S-0.5SH(10) vs IMSA-9639S-30Y800 |
IMSA-11501S-30B-GFN1 | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Socket, | Iriso Electronics Co Ltd | FH33-30S-0.5SH(10) vs IMSA-11501S-30B-GFN1 |