Part Details for FH34SRJ-11S-0.5SH(50) by Hirose Electric Co Ltd
Overview of FH34SRJ-11S-0.5SH(50) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH34SRJ-11S-0.5SH(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1739
|
Newark | 0.5Mm Pitch, 1.0Mm Height, Top And Bottom Contact, Back-Flip |Hirose(Hrs) FH34SRJ-11S-0.5SH(50) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6460 / $0.7210 | Buy Now |
DISTI #
26-FH34SRJ-11S-0.5SH(50)CT-ND
|
DigiKey | CONN FFC FPC 11POS 0.5MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3867 In Stock |
|
$0.4236 / $0.9400 | Buy Now |
DISTI #
798-FH34SRJ11S05SH50
|
Mouser Electronics | FFC & FPC Connectors 11POS .5MM RoHS: Compliant | 0 |
|
$0.4510 / $0.4640 | Order Now |
|
Future Electronics | FH34SRJ Series 11 Position 0.5 mm Surface Mount Right Angle FFC/FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.4400 | Buy Now |
DISTI #
HIRFH34SRJ-11S-0.5SH(50)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 11 Positions | Americas - 0 in Stock |
|
$0.5542 / $0.5629 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4471 / $0.9365 | Buy Now |
DISTI #
000000000004095961
|
Sager | FFC & FPC Connectors 11POS .5MM Min Qty: 5000 | 0 |
|
$0.6190 / $0.7190 | Buy Now |
Part Details for FH34SRJ-11S-0.5SH(50)
FH34SRJ-11S-0.5SH(50) CAD Models
FH34SRJ-11S-0.5SH(50) Part Data Attributes:
|
FH34SRJ-11S-0.5SH(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH34SRJ-11S-0.5SH(50)
Hirose Electric Co Ltd
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.039 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.295 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK/GREY | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |