-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 11 Contact(s), 1 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1828
|
Newark | 0.3Mm Pitch, Height 1.0Mm Bottom Contact, Front Flip |Hirose(Hrs) FH36W-11S-0.3SHW(99) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 / $2.5000 | Buy Now |
DISTI #
H121988CT-ND
|
DigiKey | CONN FPC BOTTOM 11POS 0.3MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
629 In Stock |
|
$1.4443 / $2.7800 | Buy Now |
DISTI #
FH36W-11S-0.3SHW(9
|
Avnet Americas | HISFH36W-11S-0.3SHW(99) - Tape and Reel (Alt: FH36W-11S-0.3SHW(9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.5625 / $1.8125 | Buy Now |
DISTI #
798-FH36W11S0.3SHW99
|
Mouser Electronics | FFC & FPC Connectors 11POS 0.30MM R/A CONN FPC BOTTOM RoHS: Compliant | 574 |
|
$1.4100 / $2.7800 | Buy Now |
|
Future Electronics | 11 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2900 / $1.3700 | Buy Now |
DISTI #
HIRFH36W-11S-0.3SHW(99)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Beige 0.3 mm - Pitch 11 Positions | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $1.8400 | Buy Now |
DISTI #
FH36W-11S-0.3SHW(9
|
Avnet Americas | HISFH36W-11S-0.3SHW(99) - Tape and Reel (Alt: FH36W-11S-0.3SHW(9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.5625 / $1.8125 | Buy Now |
DISTI #
FH36W-11S-0.3SHW
|
TME | FH36W-11S-0.3SHW(99) Min Qty: 500 | 0 |
|
$1.0600 | RFQ |
DISTI #
580-1625-3-99
|
Avnet Abacus | HISFH36W-11S-0.3SHW(99) (Alt: 580-1625-3-99) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH36W-11S-0.3SHW(99)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH36W-11S-0.3SHW(99)
Hirose Electric Co Ltd
Card Edge Connector, 11 Contact(s), 1 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.039 inch | |
Body Depth | 0.106 inch | |
Body Length | 0.193 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 120VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.3622 mm | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6096 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 |