Part Details for FH36W-19S-0.3SHW(50) by Hirose Electric Co Ltd
Overview of FH36W-19S-0.3SHW(50) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FH36W-19S-0.3SHW(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1833
|
Newark | 0.3Mm Pitch, Height 1.0Mm Bottom Contact, Front Flip |Hirose(Hrs) FH36W-19S-0.3SHW(50) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.6000 | Buy Now |
DISTI #
26-FH36W-19S-0.3SHW(50)CT-ND
|
DigiKey | CONN FPC BOTTOM 19POS 0.3MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4974 In Stock |
|
$0.9191 / $1.9100 | Buy Now |
DISTI #
798-FH36W19S03SHW50
|
Mouser Electronics | FFC & FPC Connectors 19P SMT HORIZ ZIF AU 1MM HGHT .3MM PITCH RoHS: Compliant | 0 |
|
$0.9580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.9760 | Buy Now |
DISTI #
HIRFH36W-19S-0.3SHW(50)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Beige 0.3 mm - Pitch 19 Positions | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9930 / $2.7200 | Buy Now |
Part Details for FH36W-19S-0.3SHW(50)
FH36W-19S-0.3SHW(50) CAD Models
FH36W-19S-0.3SHW(50) Part Data Attributes:
|
FH36W-19S-0.3SHW(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH36W-19S-0.3SHW(50)
Hirose Electric Co Ltd
Card Edge Connector, 19 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, HALOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Reference Standard | UL | |
Terminal Pitch | 0.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94-HB |