Part Details for FH36W-19S-0.3SHW(99) by Hirose Electric Co Ltd
Overview of FH36W-19S-0.3SHW(99) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FH36W-19S-0.3SHW(99)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1834
|
Newark | 0.3Mm Pitch, Height 1.0Mm Bottom Contact, Front Flip |Hirose(Hrs) FH36W-19S-0.3SHW(99) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5000 / $2.8800 | Buy Now |
DISTI #
H121991CT-ND
|
DigiKey | CONN FPC BOTTOM 19POS 0.3MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15 In Stock |
|
$1.6413 / $3.1600 | Buy Now |
DISTI #
FH36W-19S-0.3SHW(99)
|
Avnet Americas | HISFH36W-19S-0.3SHW(99) - Tape and Reel (Alt: FH36W-19S-0.3SHW(99)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.8000 / $2.0880 | Buy Now |
DISTI #
798-FH36W19S0.3SHW99
|
Mouser Electronics | FFC & FPC Connectors 19POS 0.30MM R/A CONN FPC BOTTOM RoHS: Compliant | 0 |
|
$1.7100 / $2.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.7600 | Buy Now |
DISTI #
HIRFH36W-19S-0.3SHW(99)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Beige 0.3 mm - Pitch 19 Positions | Americas - 0 in Stock |
|
$1.9531 / $2.2858 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $2.1200 | Buy Now |
|
Bristol Electronics | 441 |
|
RFQ | ||
|
Quest Components | 352 |
|
$2.5308 / $4.1040 | Buy Now | |
DISTI #
FH36W-19S-0.3SHW(99)
|
Avnet Americas | HISFH36W-19S-0.3SHW(99) - Tape and Reel (Alt: FH36W-19S-0.3SHW(99)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.8000 / $2.0880 | Buy Now |
Part Details for FH36W-19S-0.3SHW(99)
FH36W-19S-0.3SHW(99) CAD Models
FH36W-19S-0.3SHW(99) Part Data Attributes
|
FH36W-19S-0.3SHW(99)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH36W-19S-0.3SHW(99)
Hirose Electric Co Ltd
Card Edge Connector, 19 Contact(s), 1 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.039 inch | |
Body Depth | 0.106 inch | |
Body Length | 0.287 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 120VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.3622 mm | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6096 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 |