-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1884
|
Newark | Conn, Ffc, R/A Rcpt, 50Pos, 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:50Contacts, Gender:Receptacle, Product Range:Fh41 Series, Contact Termination Type:Surface Mount Right Angle, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Hirose(Hrs) FH41-50S-0.5SH(28) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2470 |
|
$1.4500 | Buy Now |
DISTI #
H125810CT-ND
|
DigiKey | CONN FFC BOTTOM 50POS 0.5MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15205 In Stock |
|
$1.4312 / $2.7500 | Buy Now |
DISTI #
FH41-50S-0.5SH(28)
|
Avnet Americas | Conn FFC Connector SKT 50 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: FH41-50S-0.5SH(28)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5375 / $1.7835 | Buy Now |
DISTI #
798-FH4150S05SH28
|
Mouser Electronics | FFC & FPC Connectors CONN FFC 50POS .5MM RoHS: Compliant | 3516 |
|
$1.4300 / $2.7400 | Buy Now |
|
Future Electronics | 50 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.5400 | Buy Now |
DISTI #
HIRFH41-50S-0.5SH(28)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 50 Positions | Americas - 0 in Stock |
|
$1.8400 / $1.8688 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $1.8700 | Buy Now |
DISTI #
70730075
|
Verical | Conn FFC Connector SKT 50 POS 0.5mm Solder RA SMD Automotive Reel Min Qty: 44 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$1.4557 / $1.7408 | Buy Now |
DISTI #
62387670
|
Verical | Conn FFC Connector SKT 50 POS 0.5mm Solder RA SMD Automotive Reel Min Qty: 44 Package Multiple: 1 Date Code: 2201 | Americas - 595 |
|
$1.5259 / $1.7408 | Buy Now |
|
Quest Components | 3710 |
|
$2.1870 / $4.3740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH41-50S-0.5SH(28)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH41-50S-0.5SH(28)
Hirose Electric Co Ltd
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | SHIELDED | |
Body Breadth | 0.098 inch | |
Body Depth | 0.244 inch | |
Body Length | 1.142 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK/GREY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.95 mm | |
Plating Thickness | 1.18u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |