Part Details for FH72-15S-0.3SHW(99) by Hirose Electric Co Ltd
Overview of FH72-15S-0.3SHW(99) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH72-15S-0.3SHW(99)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2093
|
Newark | 0.3Mm Pitch, 0.9Mm Height, Top Contact One Action Lock, High Fpc Retention Force Connector |Hirose(Hrs) FH72-15S-0.3SHW(99) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 / $1.5600 | Buy Now |
DISTI #
26-FH72-15S-0.3SHW(99)CT-ND
|
DigiKey | CONN FPC TOP 15POS 0.3MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
446 In Stock |
|
$0.9269 / $1.8800 | Buy Now |
DISTI #
FH72-15S-0.3SHW(99
|
Avnet Americas | Connector FFC/FPC Receptacle 15 Position 0.3mm Solder Right Angle Surface Mount - Tape and Reel (Alt: FH72-15S-0.3SHW(99) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9750 / $1.1310 | Buy Now |
DISTI #
798-FH7215S03SHW99
|
Mouser Electronics | FFC & FPC Connectors 15pos. Top Contact, One Action Lock, FPC Connector, 0.3mm Pitch, 0.9mm Height RoHS: Compliant | 0 |
|
$0.9910 / $1.8800 | Order Now |
|
Future Electronics | 0.3mm Pitch, 0.9mm Height One Action Lock, High FPC Retention Force Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9550 / $1.0400 | Buy Now |
DISTI #
HIRFH72-15S-0.3SHW(99)
|
Heilind Electronics | 580-5104-0-99 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8900 / $1.1830 | Buy Now |
DISTI #
FH72-15S-0.3SHW(99
|
Avnet Americas | Connector FFC/FPC Receptacle 15 Position 0.3mm Solder Right Angle Surface Mount - Tape and Reel (Alt: FH72-15S-0.3SHW(99) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9750 / $1.1310 | Buy Now |
DISTI #
000000000006373373
|
Sager | FFC & FPC Connectors 15pos. Top Contact, One Action Lock, FPC Connector, 0.3mm Pitch, 0.9mm Height Min Qty: 500 | 0 |
|
$0.8960 / $1.0400 | Buy Now |
Part Details for FH72-15S-0.3SHW(99)
FH72-15S-0.3SHW(99) CAD Models
FH72-15S-0.3SHW(99) Part Data Attributes:
|
FH72-15S-0.3SHW(99)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH72-15S-0.3SHW(99)
Hirose Electric Co Ltd
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |