-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2092
|
Newark | 0.3Mm Pitch, 0.9Mm Height, Top Contact One Action Lock, High Fpc Retention Force Connector |Hirose(Hrs) FH72-15S-0.3SHW Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9400 / $1.0600 | Buy Now |
DISTI #
FH72-15S-0.3SHW
|
Avnet Americas | Conn FFC/FPC SKT 15 POS 0.3mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: FH72-15S-0.3SHW) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.6625 / $0.7685 | Buy Now |
DISTI #
798-FH72-15S-0.3SHW
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 0 |
|
$0.6310 / $0.6640 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 1 | 0 |
|
$0.6470 | Buy Now |
DISTI #
HIRFH72-15S-0.3SHW
|
Heilind Electronics | 580-5104-0-00 REEL | Americas - 0 in Stock |
|
$0.8154 / $0.8282 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6580 / $1.8020 | Buy Now |
DISTI #
FH72-15S-0.3SHW
|
Avnet Americas | Conn FFC/FPC SKT 15 POS 0.3mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: FH72-15S-0.3SHW) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.6625 / $0.7685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH72-15S-0.3SHW
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH72-15S-0.3SHW
Hirose Electric Co Ltd
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |