Part Details for FH8067303534005S R3ZM by Intel Corporation
Overview of FH8067303534005S R3ZM by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH8067303534005S R3ZM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FH8067303534005S R
|
Avnet Americas | MPU CISC 64-Bit 2GHz 1V 2518-Pin FCBGA Tray - Bulk (Alt: FH8067303534005S R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2,617.4400 / $3,129.4368 | Buy Now |
DISTI #
607-67303534005SR3ZM
|
Mouser Electronics | Microprocessors - MPU Intel Xeon D-2187NT Processor (22M Cache, 2.00 GHz) FC-BGA14B, Tray RoHS: Compliant | 1 |
|
$2,729.2500 | Buy Now |
DISTI #
964082
|
EBV Elektronik | (Alt: 964082) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |