Part Details for FHM20200Z by Littelfuse Inc
Overview of FHM20200Z by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHM20200Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8348
|
Newark | Holder Micro2 Add-A-Circuit/ Bulk |Littelfuse FHM20200Z Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 / $5.9600 | Buy Now |
DISTI #
F11240-ND
|
DigiKey | FUSE HOLDER BLADE 10A IN LINE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
75 In Stock |
|
$5.4885 / $11.3800 | Buy Now |
DISTI #
576-FHM20200Z
|
Mouser Electronics | Fuse Holder Accessories MICRO2 Holder Kit Add-A-Circuit RoHS: Compliant | 240 |
|
$5.3300 / $10.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$5.2300 | Buy Now |
|
Onlinecomponents.com | Fuse Holders Accessories MICRO2 Holder Kit Add-A-Circuit |
428 In Stock |
|
$4.0100 / $6.0800 | Buy Now |
DISTI #
FHM20200Z
|
TME | Fuse holder, 9.1mm, 10A, on cable, Leads: cables, UL94V-0, 32V Min Qty: 200 | 0 |
|
$7.3600 | RFQ |
|
Master Electronics | Fuse Holders Accessories MICRO2 Holder Kit Add-A-Circuit |
428 In Stock |
|
$4.0100 / $6.0800 | Buy Now |
|
Ozdisan Elektronik | FUSE HOLDER BLADE 10A IN LINE | 0 |
|
$10.5268 / $11.2637 | RFQ |
DISTI #
46408
|
Waytek, Inc. | Micro2 Fuse Circuit Tap 10A, 32VDC 16 GA UL 1015 Wire Min Qty: 1 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | 1662 |
|
$5.2500 / $8.0600 | Buy Now |
Part Details for FHM20200Z
FHM20200Z CAD Models
FHM20200Z Part Data Attributes
|
FHM20200Z
Littelfuse Inc
Buy Now
|
Compare Parts:
FHM20200Z
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |