-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FHP-17-02-T-S-LC-ND
|
DigiKey | CONN RCPT 17POS 0.156 TIN SMD Min Qty: 8 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.5925 | Buy Now |
DISTI #
FHP-17-02-T-S-LC
|
Avnet Americas | Conn Power Socket Strip SKT 17 POS 3.96mm Solder ST SMD 17 Terminal 1 Port Tube - Rail/Tube (Alt: FHP-17-02-T-S-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.6100 / $7.1900 | Buy Now |
DISTI #
200-FHP1702TSLC
|
Mouser Electronics | Power to the Board .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$2.2000 / $7.1900 | Order Now |
|
Onlinecomponents.com | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$2.2000 / $7.1900 | Buy Now |
DISTI #
FHP-17-02-T-S-LC
|
Avnet Americas | Conn Power Socket Strip SKT 17 POS 3.96mm Solder ST SMD 17 Terminal 1 Port Tube - Rail/Tube (Alt: FHP-17-02-T-S-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.6100 / $7.1900 | Buy Now |
|
Master Electronics | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$2.2000 / $7.1900 | Buy Now |
DISTI #
5cd8e649cd7c1c4c3835cf50
|
Samtec | .156" Power Eye Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Tube | 0 |
|
$2.2000 / $7.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FHP-17-02-T-S-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-17-02-T-S-LC
Samtec Inc
Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.368 inch | |
Body Length | 2.652 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P17 | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 17 | |
Withdrawl Force-Min | 14.6784 N |
This table gives cross-reference parts and alternative options found for FHP-17-02-T-S-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHP-17-02-T-S-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH156-02B-RFL-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Keltron Connector Company | FHP-17-02-T-S-LC vs CH156-02B-RFL-G |
CH156-02B-RNFL-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Keltron Connector Company | FHP-17-02-T-S-LC vs CH156-02B-RNFL-G |
78048-1443 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Molex | FHP-17-02-T-S-LC vs 78048-1443 |