Part Details for FHP-24-02-T-S-06 by Samtec Inc
Overview of FHP-24-02-T-S-06 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHP-24-02-T-S-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FHP-24-02-T-S-06-ND
|
DigiKey | .156" POWER EYE SOCKET STRIP Min Qty: 6 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.1550 | Buy Now |
DISTI #
FHP-24-02-T-S-06
|
Avnet Americas | Connector Power Receptacle 24 Position 3.96mm Solder Straight Surface Mount 24 Terminal 1 Port - Rail/Tube (Alt: FHP-24-02-T-S-06) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.9800 / $9.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7900 / $9.3800 | Buy Now | |
DISTI #
FHP-24-02-T-S-06
|
Avnet Americas | Connector Power Receptacle 24 Position 3.96mm Solder Straight Surface Mount 24 Terminal 1 Port - Rail/Tube (Alt: FHP-24-02-T-S-06) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.9800 / $9.3800 | Buy Now |
|
Master Electronics | 0 |
|
$2.7900 / $9.3800 | Buy Now | |
DISTI #
5cd8e678cd7c1c4c38361553
|
Samtec | .156" Power Eye Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$2.7900 / $9.3800 | Buy Now |
Part Details for FHP-24-02-T-S-06
FHP-24-02-T-S-06 CAD Models
FHP-24-02-T-S-06 Part Data Attributes:
|
FHP-24-02-T-S-06
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-24-02-T-S-06
Samtec Inc
Rectangular Power Connector, 23 Contact(s), Female, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.368 inch | |
Body Length | 3.744 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 23 |