Part Details for FHSMM20A2FR by XP Power
Overview of FHSMM20A2FR by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHSMM20A2FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2265
|
Newark | Pwr Line Filter, Medical, 600Uh, 20A, Qc, Filter Applications:Medical, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Fhsm Series Rohs Compliant: Yes |Xp Power FHSMM20A2FR Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6300 / $18.6100 | Buy Now |
DISTI #
1470-4786-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Tray |
9 In Stock |
|
$16.6301 / $19.8000 | Buy Now |
DISTI #
209-FHSMM20A2FR
|
Mouser Electronics | Power Line Filters EMC FILTER, CHASSIS MOUNT, ITE & MEDICAL, 20A RoHS: Compliant | 0 |
|
$16.6300 / $19.8000 | Order Now |
DISTI #
71519638
|
RS | Filter, EMC, Chassis Mount, ITE, & Medical 20A, 250VAC | XP Power FHSMM20A2FR RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7900 / $23.2800 | RFQ |
DISTI #
2965703
|
element14 Asia-Pacific | PWR LINE FILTER, MEDICAL, 600UH, 20A, QC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.4574 / $19.7343 | Buy Now |
DISTI #
2965703
|
Farnell | PWR LINE FILTER, MEDICAL, 600UH, 20A, QC RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$17.0171 / $20.4754 | Buy Now |
|
Neutron USA | FILTER, EMC, CHASSIS MOUNT, ITE &, MEDICAL, 20A | 0 |
|
$79.3900 | Buy Now |
Part Details for FHSMM20A2FR
FHSMM20A2FR CAD Models
FHSMM20A2FR Part Data Attributes
|
FHSMM20A2FR
XP Power
Buy Now
Datasheet
|
Compare Parts:
FHSMM20A2FR
XP Power
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Approvals | EN; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30 mm | |
Leakage Current-Max | 0.005 mA | |
Length | 43.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 32.5 mm |