Part Details for FHV0753306KME3 by Vishay Intertechnologies
Overview of FHV0753306KME3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FHV0753306KME3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FHV0753306KME3
|
Avnet Americas | Res Thick Film 330M Ohm 10% 1/4W ±200ppm/°C Ceramic Hi Temp Sil RDL Thru-Hole - Bulk (Alt: FHV0753306KME3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4175 / $2.7097 | Buy Now |
DISTI #
FHV-075330M0KME3
|
Avnet Americas | Res Thick Film 330M Ohm 10% 1/4W ±200ppm/°C Ceramic Hi Temp Sil RDL Thru-Hole - Bulk (Alt: FHV-075330M0KME3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4175 / $2.7097 | Buy Now |
DISTI #
FHV0753306KME3
|
Avnet Americas | Res Thick Film 330M Ohm 10% 1/4W ±200ppm/°C Ceramic Hi Temp Sil RDL Thru-Hole - Bulk (Alt: FHV0753306KME3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4175 / $2.7097 | Buy Now |
DISTI #
FHV-075330M0KME3
|
Avnet Americas | Res Thick Film 330M Ohm 10% 1/4W ±200ppm/°C Ceramic Hi Temp Sil RDL Thru-Hole - Bulk (Alt: FHV-075330M0KME3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4175 / $2.7097 | Buy Now |
DISTI #
FHV0753306KME3
|
Avnet Americas | Res Thick Film 330M Ohm 10% 1/4W ±200ppm/°C Ceramic Hi Temp Sil RDL Thru-Hole - Bulk (Alt: FHV0753306KME3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4175 / $2.7097 | Buy Now |
DISTI #
FHV-075330M0KME3
|
Avnet Americas | Res Thick Film 330M Ohm 10% 1/4W ±200ppm/°C Ceramic Hi Temp Sil RDL Thru-Hole - Bulk (Alt: FHV-075330M0KME3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4175 / $2.7097 | Buy Now |
Part Details for FHV0753306KME3
FHV0753306KME3 CAD Models
FHV0753306KME3 Part Data Attributes
|
FHV0753306KME3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FHV0753306KME3
Vishay Intertechnologies
Fixed Resistor, 0.25W, 330000000ohm, 3750V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
Additional Feature | NON-INDUCTIVE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 3750 V |