-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, 0.25 W, 10 %, 200 ppm, 330000000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3579-FHV075330MKNEB-ND
|
DigiKey | FHV075, RADIAL, 330M, 10%, 200P Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
100 In Stock |
|
$4.3935 / $10.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FHV075330MKNEB
Vishay Techno
Buy Now
Datasheet
|
Compare Parts:
FHV075330MKNEB
Vishay Techno
RESISTOR, 0.25 W, 10 %, 200 ppm, 330000000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, 5712 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Height | 5.33 mm | |
Package Length | 14.48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 3750 V |
This table gives cross-reference parts and alternative options found for FHV075330MKNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHV075330MKNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHV075330MKNES | RESISTOR, 0.25 W, 10 %, 200 ppm, 330000000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Techno | FHV075330MKNEB vs FHV075330MKNES |
FHV075330MKNRS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000000ohm, 3750V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FHV075330MKNEB vs FHV075330MKNRS |
FHV075330MKNES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000000ohm, 3750V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FHV075330MKNEB vs FHV075330MKNES |
FHV075330MKNRS | RESISTOR, 0.25 W, 10 %, 200 ppm, 330000000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Techno | FHV075330MKNEB vs FHV075330MKNRS |
FHV075330MKNEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000000ohm, 3750V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FHV075330MKNEB vs FHV075330MKNEB |
FHV075330MKNRB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000000ohm, 3750V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FHV075330MKNEB vs FHV075330MKNRB |
FHV075330MKNRB | RESISTOR, 0.25 W, 10 %, 200 ppm, 330000000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Techno | FHV075330MKNEB vs FHV075330MKNRB |