Part Details for FHZ310 by Littelfuse Inc
Overview of FHZ310 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHZ310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2174
|
Newark | Batt Mount 3Pos Bussed Fuse Holder/ Bulk |Littelfuse FHZ310 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3400 / $73.5800 | Buy Now |
DISTI #
5346-FHZ310-ND
|
DigiKey | FUSE HOLDER BATT MOUNT 3 POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.4994 / $101.5800 | Buy Now |
DISTI #
576-FHZ310
|
Mouser Electronics | Fuse Holder CVP Fuse Holder RoHS: Compliant | 141 |
|
$70.8900 / $103.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$64.9000 / $173.5300 | Buy Now | |
DISTI #
FHZ310
|
TME | Fuse holder, 400A, -40÷85°C, 32V Min Qty: 54 | 0 |
|
$104.6700 | RFQ |
DISTI #
45627
|
Waytek, Inc. | BMZB Battery Mount Zcase Fuse Holder w/Busbar 3-POS, 400A, 32VDC Min Qty: 1 Package Multiple: 54 Lead time: 20 Weeks, 6 Days | 7 |
|
$92.9200 / $115.2500 | Buy Now |