Part Details for FI-RE41S-HF by JAE Electronics
Overview of FI-RE41S-HF by JAE Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI-RE41S-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-FI-RE41S-HF
|
Mouser Electronics | FFC & FPC Connectors 41P Receptacle PCB to Cable RoHS: Compliant | 808 |
|
$3.1600 / $5.8500 | Buy Now |
DISTI #
70235570
|
RS | RCPT 0.5MM 41 POS R/A | JAE Electronics Inc. FI-RE41S-HF RoHS: Not Compliant Min Qty: 107 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2800 / $4.6800 | RFQ |
DISTI #
JAEFI-RE41S-HF
|
Heilind Electronics | CONN RCPT 0.5MM 41POS SMD R/A | Americas - 0 in Stock |
|
$3.6000 / $3.9000 | Buy Now |
DISTI #
COREC29179
|
Rutronik | 41P RECEPTACLE 0.5MM RIGHTANGLE RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk |
Stock DE - 1157 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.8203 / $0.8676 | Buy Now |