Part Details for FI-S20P-HFE-E1500 by Japan Aviation Electronics Industry Limited
Overview of FI-S20P-HFE-E1500 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI-S20P-HFE-E1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2613-1-ND
|
DigiKey | CONN HEADER SMD R/A 20POS 1.25MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14961 In Stock |
|
$2.0017 / $3.7100 | Buy Now |
|
Chip Stock | 1347 |
|
RFQ |
Part Details for FI-S20P-HFE-E1500
FI-S20P-HFE-E1500 CAD Models
FI-S20P-HFE-E1500 Part Data Attributes:
|
FI-S20P-HFE-E1500
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
FI-S20P-HFE-E1500
Japan Aviation Electronics Industry Limited
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Body Breadth | 0.071 inch | |
Body Depth | 0.209 inch | |
Body Length | 1.126 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for FI-S20P-HFE-E1500
This table gives cross-reference parts and alternative options found for FI-S20P-HFE-E1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FI-S20P-HFE-E1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-825433-0 | MOD 2 PINHDR 1X20P. | TE Connectivity | FI-S20P-HFE-E1500 vs 2-825433-0 |
1-103638-9 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | FI-S20P-HFE-E1500 vs 1-103638-9 |
147969-4 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Friction Ramp, Black Insulator | TE Connectivity | FI-S20P-HFE-E1500 vs 147969-4 |
2-87232-0 | 20 MODII HDR SRRA UNSHRD .100 | TE Connectivity | FI-S20P-HFE-E1500 vs 2-87232-0 |
1825573-3 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Friction Ramp, Black Insulator | TE Connectivity | FI-S20P-HFE-E1500 vs 1825573-3 |
1-103635-9 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | FI-S20P-HFE-E1500 vs 1-103635-9 |
6-102202-7 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | FI-S20P-HFE-E1500 vs 6-102202-7 |