Part Details for FI-SE20P-HFE-E3000 by JAE Electronics
Overview of FI-SE20P-HFE-E3000 by JAE Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI-SE20P-HFE-E3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-FI-SE20-HFE
|
Mouser Electronics | FFC & FPC Connectors 20P R/A RECEPTACLE SINGLE ROW, SMT 1.25mm Pitch RoHS: Compliant | 4149 |
|
$2.5000 / $4.6400 | Buy Now |
DISTI #
70238503
|
RS | Conn, Rect, PCBSocket, 20Cont, SMD/SMT, FISeries, 1.25mmPin-Spng, RtAngle, 1Row | JAE Electronics Inc. FI-SE20P-HFE-E3000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 1 |
|
$11,035.0200 | Buy Now |
DISTI #
JAEFI-SE20P-HFE-E3000
|
Heilind Electronics | CONN RCPT 1.25MM 20POS SMD R/A | Americas - 4500 in Stock2250 On Order |
|
$2.8296 | Buy Now |
DISTI #
JAEFI-SE20P-HFE-E3000.P
|
Heilind Electronics | CUT TAPE - CONN. RECPT. 1.25MM SMT 20 POS. | Americas - 4608 in Stock |
|
$3.7359 / $4.7820 | Buy Now |
DISTI #
FI-SE20P-HFE-E3000
|
TTI | FFC & FPC Connectors 20P R/A RECEPTACLE SINGLE ROW, SMT 1.25mm Pitch RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$10,372.9200 | Buy Now |
DISTI #
JAEFI-SE20P-HFE-E3000
|
Interstate Connecting Components | CONN RCPT 1.25MM 20POS SMD R/A | 1050525 On Order |
|
$2.8296 | Buy Now |
DISTI #
JAEFI-SE20P-HFE-E3000.P
|
Interstate Connecting Components | CUT TAPE - CONN. RECPT. 1.25MM SMT 20 POS. | 921 |
|
$3.7359 / $4.7820 | Buy Now |
DISTI #
CONN4016
|
Rutronik | 20P FFC CONNECTOR 1,25MM 90° RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 66000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.2800 | Buy Now |
|
Chip1Cloud | CONN RCPT 1.25MM 20POS SMD R/A | 1435 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$3.0000 / $4.6200 | Buy Now |