Part Details for FI-W15S by JAE Electronics
Overview of FI-W15S by JAE Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI-W15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-FI-W15S
|
Mouser Electronics | FFC & FPC Connectors 15P 1.25MM DUAL RW RoHS: Compliant | 5296 |
|
$0.7200 / $0.9600 | Buy Now |
DISTI #
JAEFI-W15S
|
Heilind Electronics | Americas - 6769 in Stock |
|
$0.7813 / $1.0000 | Buy Now | |
|
Bristol Electronics | 96 |
|
RFQ | ||
DISTI #
FI-W15S
|
TTI | FFC & FPC Connectors 15P 1.25MM DUAL RW RoHS: Compliant pbFree: Pb-Free Min Qty: 1190 Package Multiple: 1190 Container: Bulk |
Americas - 1190 In Stock |
|
$0.7120 | Buy Now |
DISTI #
JAEFI-W15S
|
Interstate Connecting Components | 1384 |
|
$0.7813 / $1.0000 | Buy Now |