Part Details for FI-W31S by JAE Electronics
Overview of FI-W31S by JAE Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI-W31S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-FI-W31S
|
Mouser Electronics | FFC & FPC Connectors 1.25MM PCB-FLEX/WIRE RoHS: Compliant | 268 |
|
$1.0800 / $2.0700 | Buy Now |
DISTI #
70040048
|
RS | Hsg, Conn, Board to Cable, Cable Plug,31 Cont, Screw, FI Series,1.25mm Pin-Spng | JAE Electronics Inc. FI-W31S RoHS: Not Compliant Min Qty: 735 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 / $2.3900 | RFQ |
DISTI #
JAEFI-W31S
|
Heilind Electronics | Americas - 468 in Stock |
|
$1.1692 / $1.2064 | Buy Now | |
|
Quest Components | 800 |
|
$2.4000 / $4.8000 | Buy Now | |
DISTI #
FI-W31S
|
TTI | FFC & FPC Connectors 1.25MM PCB-FLEX/WIRE RoHS: Compliant pbFree: Pb-Free Min Qty: 735 Package Multiple: 735 Container: Bulk |
Americas - 735 In Stock |
|
$1.0700 | Buy Now |
DISTI #
JAEFI-W31S
|
Interstate Connecting Components | 156 |
|
$1.1692 / $1.2064 | Buy Now | |
DISTI #
COREC18042
|
Rutronik | 31 WAY HOUSING RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 300 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4364 / $0.4616 | Buy Now |