Part Details for FI-XC3A-1-15000 by Japan Aviation Electronics Industry Limited
Overview of FI-XC3A-1-15000 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FI-XC3A-1-15000
FI-XC3A-1-15000 CAD Models
FI-XC3A-1-15000 Part Data Attributes:
|
FI-XC3A-1-15000
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
FI-XC3A-1-15000
Japan Aviation Electronics Industry Limited
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TERMINATION: TIN (79) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0295 inch | |
Cable Entry-Min | 0.0177 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.0846 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 36 AWG |