Part Details for FI168B5538FW-T by TAIYO YUDEN
Overview of FI168B5538FW-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FI168B5538FW-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH3417
|
Newark | Rf Filter, Band Pass, 5.15-5.93Ghz, 0603, Filter Type:Band Pass, No. Of Pins:3Pins, Pass Band Frequency:5.15Ghz A 5.925Ghz, Rf Filter Applications:Lte, W-Lan, Filter Case Style:0603 [1608 Metric], Product Range:Fi Series Rohs Compliant: Yes |Taiyo Yuden FI168B5538FW-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3520 / $0.3730 | Buy Now |
DISTI #
77AH3416
|
Newark | Rf Filter, Band Pass, 5.15-5.93Ghz, 0603, Filter Type:Band Pass, No. Of Pins:3Pins, Pass Band Frequency:5.15Ghz A 5.925Ghz, Rf Filter Applications:Lte, W-Lan, Filter Case Style:0603 [1608 Metric], Product Range:Fi Series Rohs Compliant: Yes |Taiyo Yuden FI168B5538FW-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5180 | Buy Now |
DISTI #
587-FI168B5538FW-TCT-ND
|
DigiKey | RF FILT BAND PASS 5.5375GHZ 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.3300 / $0.8300 | Buy Now |
DISTI #
FI168B5538FW-T
|
Avnet Americas | Ceramic Filter Band Pass 5150MHz to 5925MHz 1.2dB Paper T/R - Tape and Reel (Alt: FI168B5538FW-T) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4788 | Buy Now |
DISTI #
963-FI168B5538FW-T
|
Mouser Electronics | Signal Conditioning RPLCMT PN 963-TSB1N18D5G53LV0F 5.15 GHz to 5.925 GHz 0603 50Ohms 1.2dB Bandpass Filters - BPF RoHS: Compliant | 0 |
|
$0.3300 / $0.3730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3220 | Buy Now |
|
Onlinecomponents.com | LTE(LAA)/W-LAN Band Pass Type Ceramic Filter - 5150 to 5925 MHz - 1.6x0.8x0.65 mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3562 / $0.7461 | Buy Now |
DISTI #
FI168B5538FW-T
|
Avnet Americas | Ceramic Filter Band Pass 5150MHz to 5925MHz 1.2dB Paper T/R - Tape and Reel (Alt: FI168B5538FW-T) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4788 | Buy Now |
DISTI #
FI168B5538FW-T
|
Avnet Americas | Ceramic Filter Band Pass 5150MHz to 5925MHz 1.2dB Paper T/R - Tape and Reel (Alt: FI168B5538FW-T) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4788 | Buy Now |
Part Details for FI168B5538FW-T
FI168B5538FW-T CAD Models
FI168B5538FW-T Part Data Attributes
|
FI168B5538FW-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FI168B5538FW-T
TAIYO YUDEN
Ceramic BPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 5537.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.65 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.2 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE, PAPER | |
VSWR | 2 | |
Width | 0.8 mm |