Part Details for FI168L2200G9-T by TAIYO YUDEN
Overview of FI168L2200G9-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI168L2200G9-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-6071-1-ND
|
DigiKey | RF FILTER LOW PASS 2.2GHZ 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.3000 / $0.7500 | Buy Now |
DISTI #
FI168L2200G9-T
|
Avnet Americas | Multilayer Ceramic Low Pass Filter 1700MHz to 2700MHz 50Ohm 6-Pin Paper T/R - Tape and Reel (Alt: FI168L2200G9-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4352 | Buy Now |
DISTI #
963-FI168L2200G9-T
|
Mouser Electronics | Signal Conditioning RPLCMT PN 963-TSL1N18D2G20LV0G 1.7 GHz to 2.17 GHz, 2.17 GHz to 2.5 GHz, 2.5 GHz to 2.7 GHz 0603 50Ohms 0.5dB,0.65dB,0.9dB Low Pass Filters - LPF RoHS: Compliant | 4479 |
|
$0.3000 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2930 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3238 / $0.6783 | Buy Now |
DISTI #
FI168L2200G9-T
|
Avnet Americas | Multilayer Ceramic Low Pass Filter 1700MHz to 2700MHz 50Ohm 6-Pin Paper T/R - Tape and Reel (Alt: FI168L2200G9-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4352 | Buy Now |
DISTI #
FI168L2200G9-T
|
Avnet Americas | Multilayer Ceramic Low Pass Filter 1700MHz to 2700MHz 50Ohm 6-Pin Paper T/R - Tape and Reel (Alt: FI168L2200G9-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4352 | Buy Now |
|
Perfect Parts Corporation | 110 |
|
RFQ |
Part Details for FI168L2200G9-T
FI168L2200G9-T CAD Models
FI168L2200G9-T Part Data Attributes
|
FI168L2200G9-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FI168L2200G9-T
TAIYO YUDEN
Ceramic LPF
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 2200 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.65 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE, PAPER | |
Width | 0.8 mm |