Part Details for FIAM072T23 by Vicor Corporation
Overview of FIAM072T23 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIAM072T23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-FIAM072T23-ND
|
DigiKey | FIAM "T" 72V 10A LP THRU Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$323.2700 | Buy Now |
DISTI #
FIAM072T23
|
Avnet Americas | Filter Input Attenuator Module 72V 110V Screw Mount/Through Hole 9-Pin Half-Brick - Boxed Product (Development Kits) (Alt: FIAM072T23) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$234.3000 / $323.2700 | Buy Now |
DISTI #
492-FIAM072T23
|
Mouser Electronics | Power Line Filters FIAM T 72V 10A RoHS: Not Compliant | 0 |
|
$234.3000 / $323.2700 | Order Now |
DISTI #
FIAM072T23
|
Avnet Americas | Filter Input Attenuator Module 72V 110V Screw Mount/Through Hole 9-Pin Half-Brick - Boxed Product (Development Kits) (Alt: FIAM072T23) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$234.3000 / $323.2700 | Buy Now |
Part Details for FIAM072T23
FIAM072T23 CAD Models
FIAM072T23 Part Data Attributes:
|
FIAM072T23
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIAM072T23
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid, PACKAGE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Length | 57.91 mm | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 15.95 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Width | 55.88 mm |