Part Details for FID1212 by Altech Corporation
Overview of FID1212 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FID1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-FID1212-ND
|
DigiKey | WIRE CONNECTOR, 12AWG/4.0SQMM Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.2909 | Buy Now |
DISTI #
845-FID1212
|
Mouser Electronics | Terminals Wire Connector 12AWG/4.0 sqmm RoHS: Compliant | 0 |
|
$0.0600 / $0.1900 | Order Now |
DISTI #
70357720
|
RS | UL Single Insulated Wire Ferrules (Single bag) Industry & DIN Standard | Altech Corp FID1212 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Package | 0 |
|
$31.9800 / $36.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0592 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.7200 / $40.6100 | Buy Now |
DISTI #
10123312
|
TestEquity LLC | Altech FID1212 Wire Connector, Ferrule Insulated, 12 /4.0 sq mm , Gray, 12mm UL | 0 |
|
$44.3600 | Buy Now |