Part Details for FID1612 by Altech Corporation
Overview of FID1612 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FID1612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-FID1612-ND
|
DigiKey | WIRE CONNECTOR, 16AWG/1.5SQMM Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3256 | Buy Now |
DISTI #
845-FID1612
|
Mouser Electronics | Terminals WIRE CONNECTOR, 16AWG/1.5sqmm | 0 |
|
$0.0520 / $0.1700 | Order Now |
DISTI #
70357711
|
RS | Insulated Crimp Bootlace Ferrule 12mm Pin Length 15 AWG Wire Size Black | Altech Corp FID1612 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Package | 5 |
|
$25.8600 / $30.0800 | Buy Now |
|
Future Electronics | 16AWG/1.5sqmm wire ferrule RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$25.8100 / $26.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.7000 / $35.2900 | Buy Now |
DISTI #
10123321
|
TestEquity LLC | Altech FID1612 Wire Connector, Ferrule Insulated, 16 /1.5 sq mm , Black, 12mm UL | 0 |
|
$38.5600 | Buy Now |