-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIDO1100BGB208IR1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1505
|
Newark | Microcontroller, 32Bit, 66Mhz, Bga, Product Range:Fido Family 1100 Series Microcontrollers, Device Core:Cpu32, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:-, No. Of Pins:208Pins, Ic Case/Package:Bga Rohs Compliant: Yes |Analog Devices FIDO1100BGB208IR1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$31.2400 / $39.9600 | Buy Now |
DISTI #
1108-1004-ND
|
DigiKey | IC MCU 32BIT 32KB RREM 208BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
170 In Stock |
|
$30.0475 / $38.4200 | Buy Now |
DISTI #
584-FIDO1100BGB208IR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-Bit Real-Time Communications Controller RoHS: Compliant | 35 |
|
$30.0400 / $38.4200 | Buy Now |
|
Analog Devices Inc | FS90AS048AF - Communication Co Min Qty: 1 Package Multiple: 1 | 116136 |
|
$21.2500 / $38.4200 | Buy Now |
DISTI #
32897047
|
Verical | SOC Fido 208-Pin BGA Tray Min Qty: 23 Package Multiple: 23 | Americas - 116081 |
|
$30.3571 | Buy Now |
|
Rochester Electronics | FIDO1100 - 32-Bit Real-Time Communications Controller RoHS: Compliant Status: Active Min Qty: 1 | 400 |
|
$26.3400 / $30.9900 | Buy Now |
|
Ameya Holding Limited | IC COMM CTRLR FIDO1100 .8 208BGA | 116136 |
|
RFQ | |
DISTI #
FIDO1100BGB208I
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 23 | 0 |
|
$27.7800 / $30.9700 | Buy Now |
|
Chip1Cloud | 32-Bit Real-Time Communications Controller | IC MCU 32BIT 32KB RREM 208BGA | 12700 |
|
RFQ | |
DISTI #
C1S326600000344
|
Chip1Stop | 32-Bit Real-Time Communications Controller, 208-pin BGA package RoHS: Compliant pbFree: Yes Container: Tray | 23 |
|
$26.5000 / $31.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FIDO1100BGB208IR1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
FIDO1100BGB208IR1
Analog Devices Inc
FIDO1100BGB208IR1
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-208 | |
Pin Count | 208 | |
Manufacturer Package Code | 208 BGA | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | 31 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CPU32 | |
Clock Frequency-Max | 66 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B208 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 52 | |
Number of Terminals | 208 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA208,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 196608 | |
RAM (words) | 6144 | |
ROM (words) | 262144 | |
ROM Programmability | RREM | |
Seated Height-Max | 1.2 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |