-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real-Time Ethernet Multiprotocol (REM) Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1506
|
Newark | Ethernet Controller, -40 To 85Deg C, Device Type:Real-Time Ethernet Multiprotocol Switch, Supported Standards:Ieee 802.3, Supply Voltage Min:1.08V, Supply Voltage Max:1.32V, Ic Case/Package:Cspbga, No. Of Pins:144Pins Rohs Compliant: Yes |Analog Devices FIDO5200BBCZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$21.1700 / $25.8700 | Buy Now |
DISTI #
505-FIDO5200BBCZ-ND
|
DigiKey | IC ETHERNET SWITCH BGA-144 Min Qty: 1 Lead time: 10 Weeks Container: Tray |
215 In Stock |
|
$17.3110 / $24.2100 | Buy Now |
DISTI #
584-FIDO5200BBCZ
|
Mouser Electronics | Ethernet ICs Real-Time Ethernet Multiprotocol (REM) Switch RoHS: Compliant | 57 |
|
$17.2000 / $21.0200 | Buy Now |
DISTI #
V99:2348_18987159
|
Arrow Electronics | Ethernet Switch 2-Port 100Mbps 144-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2117 | Americas - 2 |
|
$16.6700 | Buy Now |
|
Analog Devices Inc | REM Switch with EtherCAT Min Qty: 1 Package Multiple: 1 | 408239 |
|
$9.3100 / $24.2100 | Buy Now |
DISTI #
26641633
|
Verical | Ethernet Switch 2-Port 100Mbps 144-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 408160 |
|
$17.7429 | Buy Now |
DISTI #
77696448
|
Verical | Ethernet Switch 2-Port 100Mbps 144-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 583 |
|
$15.0200 / $17.4600 | Buy Now |
DISTI #
58119709
|
Verical | Ethernet Switch 2-Port 100Mbps 144-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 2 |
|
$16.6700 | Buy Now |
|
Rochester Electronics | FIDO5200 - Real-Time Ethernet Multiprotocol (REM) Switch RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$15.4000 / $18.1100 | Buy Now |
|
Ameya Holding Limited | 408239 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FIDO5200BBCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
FIDO5200BBCZ
Analog Devices Inc
Real-Time Ethernet Multiprotocol (REM) Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CSBGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | BC-144-12 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-10-11 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PBGA-B144 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.24 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |