Part Details for FII2008M by Altech Corporation
Overview of FII2008M by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FII2008M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-FII2008M-ND
|
DigiKey | WIRE CONNECTOR,20AWG/0.5SQMM Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4360 | Buy Now |
DISTI #
845-FII2008M
|
Mouser Electronics | Terminals 20AWG/0.5sqmm 1PC equals Bag 100 | 0 |
|
$3.2900 / $4.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0312 | Buy Now |
|
Bisco Industries | 510 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
80 In Stock 60 Factory Stock |
|
$3.0800 / $4.5600 | Buy Now |
|
Powell Electronics | Min Qty: 100 | 36 |
|
$4.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
80 In Stock 60 Factory Stock |
|
$3.0800 / $4.5600 | Buy Now |
DISTI #
10122179
|
TestEquity LLC | Altech FII2008M Wire Connector, Ferrule Insulated, 20 /0.5 sq mm, Orange, 8mm UL, SS/Pk | 0 |
|
$4.6800 | Buy Now |