Part Details for FIL22P040 by Metcal
Overview of FIL22P040 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIL22P040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K3594
|
Newark | Filter Pleated 85% 14.5X16.5X4" |Metcal FIL22P040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.1600 | Buy Now |
DISTI #
745-FIL22P040
|
Mouser Electronics | Fume Extractors Filter Pleated 85per 14.5x16.5x4in RoHS: Compliant | 0 |
|
$154.0000 | Order Now |
DISTI #
551SO040
|
Techni-Tool, Inc. | Metcal FIL22P040 Filter Pleated 85% 14.5 X 16.5 X 4" | 0 |
|
$154.0000 | Buy Now |
DISTI #
551SO040
|
TestEquity LLC | Metcal FIL22P040 Filter Pleated 85% 14.5 X 16.5 X 4" | 0 |
|
$154.0000 | Buy Now |