Part Details for FIS121 by Pulse Electronics Corporation
Overview of FIS121 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIS121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FIS121
|
Avnet Abacus | Current Sense Inductor (Alt: FIS121) RoHS: Not Compliant Min Qty: 55 Package Multiple: 55 | Abacus - 0 |
|
Buy Now |
Part Details for FIS121
FIS121 CAD Models
FIS121 Part Data Attributes:
|
FIS121
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FIS121
Pulse Electronics Corporation
Current Sense Transformer, 15A, 1:200
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 20.4 mm | |
Length | 17.2 mm | |
Load Resistance | 4.5 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 200 kHz | |
Peak Primary Current | 15 A | |
Primary Type | BAR PRIMARY | |
Secondary Inductance | 94500 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:200 | |
Width | 9.53 mm |