Part Details for FIT2211/4-CLEAR-40 by Alpha Wire
Overview of FIT2211/4-CLEAR-40 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT2211/4-CLEAR-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-221 1/4" CLEAR 40ft RoHS: Compliant |
9 In Stock |
|
$45.8900 / $59.2000 | Buy Now |
DISTI #
63005828
|
Verical | FIT2211/4-CLEAR-40 Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$70.6636 / $74.2785 | Buy Now |
|
Master Electronics | FIT-221 1/4" CLEAR 40ft RoHS: Compliant |
9 In Stock |
|
$45.8900 / $59.2000 | Buy Now |