Part Details for FIT221V3/32-BLACK-500 by Alpha Wire
Overview of FIT221V3/32-BLACK-500 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT221V3/32-BLACK-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black - 152.4m (500ft)/Spool RoHS: Compliant |
2 In Stock |
|
$204.4200 / $219.5600 | Buy Now |
DISTI #
63006011
|
Verical | FIT221V3/32-BLACK-500 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$270.7275 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$173.0700 / $180.0000 | Buy Now |
|
Master Electronics | Black - 152.4m (500ft)/Spool RoHS: Compliant |
2 In Stock |
|
$204.4200 / $219.5600 | Buy Now |