Part Details for FJ-15-D-02.50-4 by Samtec Inc
Overview of FJ-15-D-02.50-4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-15-D-02.50-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FJ-15-D-02.50-4-ND
|
DigiKey | CABLE FFC/FPC 15POS 1MM 2.5" Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$2.5636 / $5.1800 | Buy Now |
DISTI #
FJ-15-D-02.50-4-ND
|
DigiKey | CABLE FFC/FPC 15POS 1MM 2.5" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7100 | Buy Now |
DISTI #
FJ-15-D-02.50-4
|
Avnet Americas | FFC Jumper Cable 15Conductors 0.063m Tin Plated Copper 300VAC 1.9A - Bulk (Alt: FJ-15-D-02.50-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 231 Factory Stock |
|
$1.4100 / $2.8500 | Buy Now |
DISTI #
200-FJ15D02504
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.0700 / $2.8500 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.1300 / $2.8900 | Buy Now |
|
Powell Electronics | 1.00 mm Flat Flex Cable Min Qty: 1 | 152 |
|
$1.4100 / $2.8500 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flex Cable RoHS: Compliant | 0 |
|
$1.1300 / $2.8900 | Buy Now |
DISTI #
5cd8e697cd7c1c4c38363f86
|
Samtec | 1.00 mm Flat Flex Cable RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 231 |
|
$0.8500 / $2.8500 | Buy Now |