Part Details for FJ-528H (ALTERNATE: 2023769) by OKdo
Overview of FJ-528H (ALTERNATE: 2023769) by OKdo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-528H (ALTERNATE: 2023769)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74231307
|
RS | OKdo Universal Power Supply, 5V 4A (UK, EU, AUS, US) | OKdo FJ-528H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 12 |
|
$15.0600 / $15.6900 | Buy Now |