Part Details for FJ2500009 by Diodes Incorporated
Overview of FJ2500009 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ2500009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FJ2500009CT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ LVCMOS Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2223 In Stock |
|
$0.7499 / $1.2500 | Buy Now |
DISTI #
FJ2500009
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM2520 T&R 3K - Tape and Reel (Alt: FJ2500009) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 708000 Factory Stock |
|
$0.6820 / $0.8057 | Buy Now |
DISTI #
729-FJ2500009
|
Mouser Electronics | Standard Clock Oscillators 25 MHz, 3.3V LVCMOS, 25 ppm RoHS: Compliant | 8050 |
|
$0.7220 / $1.2500 | Buy Now |
DISTI #
FJ2500009
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM2520 T&R 3K - Tape and Reel (Alt: FJ2500009) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 708000 Factory Stock |
|
$0.6820 / $0.8057 | Buy Now |
DISTI #
FJ2500009
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM2520 T&R 3K - Tape and Reel (Alt: FJ2500009) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 708000 Factory Stock |
|
$0.6820 / $0.8057 | Buy Now |
DISTI #
FJ2500009
|
Avnet Asia | CLOCK SAW OSCILLATOR SEAM2520 T&R 3K (Alt: FJ2500009) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FJ2500009
|
Avnet Silica | CLOCK SAW OSCILLATOR SEAM2520 T&R 3K (Alt: FJ2500009) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 0 Weeks, 6 Days | Silica - 24000 |
|
Buy Now |
Part Details for FJ2500009
FJ2500009 CAD Models
FJ2500009 Part Data Attributes
|
FJ2500009
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FJ2500009
Diodes Incorporated
LVCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |