Part Details for FJ5000018 by Diodes Incorporated
Overview of FJ5000018 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ5000018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ5000018-ND
|
DigiKey | XTAL OSC SO 50.0000MHZ CMOS SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8555 | Buy Now |
DISTI #
FJ5000018
|
Avnet Americas | Clock Oscillator 50MHz 1.2V 15pF 4-Pin CSMD - Tape and Reel (Alt: FJ5000018) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8928 / $1.0548 | Buy Now |
DISTI #
729-FJ5000018
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM2520 T&R 3K | 0 |
|
$0.8250 / $0.8470 | Order Now |
DISTI #
FJ5000018
|
Avnet Americas | Clock Oscillator 50MHz 1.2V 15pF 4-Pin CSMD - Tape and Reel (Alt: FJ5000018) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8928 / $1.0548 | Buy Now |