Part Details for FJD5553TM by onsemi
Overview of FJD5553TM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FJD5553TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M0990
|
Newark | High Voltage Fast Switching Transistor/ Reel Rohs Compliant: Yes |Onsemi FJD5553TM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2950 / $0.3940 | Buy Now |
DISTI #
FJD5553TMCT-ND
|
DigiKey | TRANS NPN 400V 3A TO252AA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2483 In Stock |
|
$0.2859 / $0.8700 | Buy Now |
DISTI #
FJD5553TM
|
Avnet Americas | Trans GP BJT NPN 400V 3A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FJD5553TM) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2836 / $0.3385 | Buy Now |
DISTI #
FJD5553TM
|
Avnet Americas | Trans GP BJT NPN 400V 3A 3-Pin(2+Tab) DPAK T/R (Alt: FJD5553TM) RoHS: Compliant Min Qty: 2299 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
512-FJD5553TM
|
Mouser Electronics | Bipolar Transistors - BJT High Volt Fast Switching Trans RoHS: Compliant | 438 |
|
$0.2850 / $0.8700 | Buy Now |
|
Future Electronics | 400V, 3A, N-CH, DPAK RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Future Electronics | 400V, 3A, N-CH, DPAK RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 3A, 400V, NPN, Plastic/Epoxy, 2 Pin RoHS: Compliant Status: Active Min Qty: 1 | 1291 |
|
$0.2835 / $0.3335 | Buy Now |
DISTI #
FJD5553TM
|
Avnet Americas | Trans GP BJT NPN 400V 3A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FJD5553TM) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2836 / $0.3385 | Buy Now |
DISTI #
FJD5553TM
|
Avnet Americas | Trans GP BJT NPN 400V 3A 3-Pin(2+Tab) DPAK T/R (Alt: FJD5553TM) RoHS: Compliant Min Qty: 2299 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for FJD5553TM
FJD5553TM CAD Models
FJD5553TM Part Data Attributes
|
FJD5553TM
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJD5553TM
onsemi
High Voltage Fast Switching Transistor, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |