Part Details for FJH-06-D-10.00-4 by Samtec Inc
Overview of FJH-06-D-10.00-4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-06-D-10.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-06-D-10.00-4-ND
|
DigiKey | CABLE FFC/FPC 6POS 0.5MM 10" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1600 | Buy Now |
DISTI #
FJH-06-D-10.00-4
|
Avnet Americas | FFC Jumper Cable 6Conductors 0.254m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-06-D-10.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4500 / $3.7900 | Buy Now |
DISTI #
200-FJH06D10004
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$1.4600 / $3.7900 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.5900 / $5.0000 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.5900 / $5.0000 | Buy Now |
DISTI #
5cd8e688cd7c1c4c38362bdf
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 / $3.7900 | Buy Now |
DISTI #
FJH-06-D-10.00-4
|
Toby Electronics | FJH - Samtec 0.5mm FFC Flat Flex Cable Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days | 0 |
|
$1.4145 / $3.6921 | Buy Now |