Part Details for FJH-30-R-07.87-4 by Samtec Inc
Overview of FJH-30-R-07.87-4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-30-R-07.87-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-30-R-07.87-4-ND
|
DigiKey | CABLE FFC/FPC 30POS 0.5MM 7.87" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1400 | Buy Now |
DISTI #
FJH-30-R-07.87-4
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.199m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-30-R-07.87-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2400 / $5.0300 | Buy Now |
DISTI #
200-FJH30R07874
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$2.4600 / $5.0300 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.9400 / $5.0300 | Buy Now |
DISTI #
FJH-30-R-07.87-4
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.199m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-30-R-07.87-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2400 / $5.0300 | Buy Now |
DISTI #
000000000002804822
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 0 |
|
$2.9800 / $5.0300 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.9400 / $5.0300 | Buy Now |
DISTI #
5cd8e6dccd7c1c4c3836a3b4
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$1.9400 / $5.0300 | Buy Now |