Part Details for FJH-30-R-10.47-4 by Samtec Inc
Overview of FJH-30-R-10.47-4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-30-R-10.47-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FJH-30-R-10.47-4-ND
|
DigiKey | CABLE FFC 0.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8000 | Buy Now |
DISTI #
FJH-30-R-10.47-4
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.266m Tin Plated Copper 60VAC - Bulk (Alt: FJH-30-R-10.47-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0700 / $6.3100 | Buy Now |
DISTI #
200-FJH-30-R-10.47-4
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch | 0 |
|
$3.0900 / $6.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4300 / $6.3100 | Buy Now |
DISTI #
FJH-30-R-10.47-4
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.266m Tin Plated Copper 60VAC - Bulk (Alt: FJH-30-R-10.47-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0700 / $6.3100 | Buy Now |
DISTI #
000000000005857692
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 0 |
|
$3.7400 / $6.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4300 / $6.3100 | Buy Now |
DISTI #
5cd8e6a0cd7c1c4c38364dbb
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$2.4300 / $6.3100 | Buy Now |
Part Details for FJH-30-R-10.47-4
FJH-30-R-10.47-4 CAD Models
FJH-30-R-10.47-4 Part Data Attributes:
|
FJH-30-R-10.47-4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FJH-30-R-10.47-4
Samtec Inc
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYESTER | |
Length | 0.266 mm | |
Number of Conductors | 30 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 60 V | |
Resistance | 1 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |