-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Triple Diffused Planar Silicon Transistor, 375-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FJL6920TU-ND
|
DigiKey | TRANS NPN 800V 20A TO264-3 Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
50614 In Stock |
|
$3.0800 | Buy Now |
DISTI #
2832-FJL6920TU-ND
|
DigiKey | TRANS NPN 800V 20A TO264-3 Min Qty: 1 Lead time: 9 Weeks Container: Tube MARKETPLACE PRODUCT |
3750 In Stock |
|
$4.1200 | Buy Now |
DISTI #
FJL6920TU-ND
|
DigiKey | TRANS NPN 800V 20A TO264-3 Min Qty: 1 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7723 / $5.7000 | Buy Now |
DISTI #
FJL6920TU
|
Avnet Americas | Trans GP BJT NPN 800V 20A 3-Pin(3+Tab) TO-264 Rail - Rail/Tube (Alt: FJL6920TU) RoHS: Compliant Min Qty: 163 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3750 Partner Stock |
|
$3.8192 / $4.5584 | Buy Now |
DISTI #
FJL6920TU
|
Avnet Americas | Trans GP BJT NPN 800V 20A 3-Pin(3+Tab) TO-264 Rail - Rail/Tube (Alt: FJL6920TU) RoHS: Compliant Min Qty: 375 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.6385 / $3.1491 | Buy Now |
DISTI #
512-FJL6920TU
|
Mouser Electronics | Bipolar Transistors - BJT NPN Si Transistor Tripple Diff Planar RoHS: Compliant | 205 |
|
$3.0400 / $5.7000 | Buy Now |
|
Future Electronics | FJL6920 Series 800 V 20A High Voltage Color Display Horizontal Deflection Output RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.8900 / $3.1900 | Buy Now |
|
Future Electronics | FJL6920 Series 800 V 20A High Voltage Color Display Horizontal Deflection Output RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.8900 / $3.1900 | Buy Now |
|
Rochester Electronics | FJL6920 - NPN Triple Diffused Planar Silicon Transistor RoHS: Compliant Status: Active Min Qty: 1 | 50548 |
|
$2.6400 / $3.1000 | Buy Now |
DISTI #
FJL6920TU
|
Avnet Americas | Trans GP BJT NPN 800V 20A 3-Pin(3+Tab) TO-264 Rail - Rail/Tube (Alt: FJL6920TU) RoHS: Compliant Min Qty: 163 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3750 Partner Stock |
|
$3.8192 / $4.5584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FJL6920TU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJL6920TU
onsemi
NPN Triple Diffused Planar Silicon Transistor, 375-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-264, 3 PIN | |
Manufacturer Package Code | 340CA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5.5 | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FJL6920TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJL6920TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJL6920YDTU | 20A, 800V, NPN, Si, POWER TRANSISTOR, TO-264AA, TO-264, 3 PIN | Rochester Electronics LLC | FJL6920TU vs FJL6920YDTU |
FJL6920TU | 20A, 800V, NPN, Si, POWER TRANSISTOR, TO-264AA, TO-264, 3 PIN | Rochester Electronics LLC | FJL6920TU vs FJL6920TU |
FJL6920TU | NPN Triple Diffused Planar Silicon Transistor, 3LD; TO264; MOLDED; JEDEC VARIATION AA, 375/RAIL | Fairchild Semiconductor Corporation | FJL6920TU vs FJL6920TU |