Part Details for FJP5304DTU by onsemi
Overview of FJP5304DTU by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FJP5304DTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H4657
|
Newark | 700V/400V/4A/Npn Rohs Compliant: Yes |Onsemi FJP5304DTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FJP5304DTU
|
Avnet Americas | Trans GP BJT NPN 400V 4A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: FJP5304DTU) RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 94245 Partner Stock |
|
$0.3596 / $0.4292 | Buy Now |
DISTI #
FJP5304DTU
|
Avnet Americas | Trans GP BJT NPN 400V 4A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: FJP5304DTU) RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 94245 Partner Stock |
|
$0.3596 / $0.4292 | Buy Now |
DISTI #
FJP5304DTU
|
TME | Transistor: NPN, bipolar, 400V, 4A, 70W, TO220AB Min Qty: 1 | 0 |
|
$0.5640 / $0.8460 | RFQ |
DISTI #
FJP5304DTU
|
Avnet Silica | Trans GP BJT NPN 400V 4A 3-Pin(3+Tab) TO-220 Rail (Alt: FJP5304DTU) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 94245 |
|
$0.2900 | RFQ |
Part Details for FJP5304DTU
FJP5304DTU CAD Models
FJP5304DTU Part Data Attributes:
|
FJP5304DTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJP5304DTU
onsemi
NPN Triple Diffused Planar Silicon Transistor, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 70 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FJP5304DTU
This table gives cross-reference parts and alternative options found for FJP5304DTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJP5304DTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJP5304DTU | 4A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, LEAD FREE, TO-220, 3 PIN | Rochester Electronics LLC | FJP5304DTU vs FJP5304DTU |
FJP5304DTU | NPN Triple Diffused Planar Silicon Transistor, 3LD, TO220, JEDEC, MOLDED, 1000/RAIL | Fairchild Semiconductor Corporation | FJP5304DTU vs FJP5304DTU |