-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C2938
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 120 V, 110 Mhz, 300 Mw, 50 Ma, 300 Rohs Compliant: Yes |Onsemi FJV1845FMTF Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
2832-FJV1845FMTFTR-ND
|
DigiKey | TRANS NPN 120V 0.05A SOT23-3 Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10581 In Stock |
|
$0.0700 | Buy Now |
DISTI #
FJV1845FMTFCT-ND
|
DigiKey | TRANS NPN 120V 0.05A SOT23-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0219 / $0.2200 | Buy Now |
DISTI #
FJV1845FMTF
|
Avnet Americas | Trans GP BJT NPN 120V 0.05A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FJV1845FMTF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 10581 Factory Stock |
|
$0.0207 / $0.0247 | Buy Now |
DISTI #
FJV1845FMTF
|
Avnet Americas | Trans GP BJT NPN 120V 0.05A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FJV1845FMTF) RoHS: Compliant Min Qty: 10417 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10581 Partner Stock |
|
$0.0710 | Buy Now |
DISTI #
512-FJV1845FMTF
|
Mouser Electronics | Bipolar Transistors - BJT NPN Epitaxial Transistor RoHS: Compliant | 80600 |
|
$0.0240 / $0.2000 | Buy Now |
DISTI #
V72:2272_06301055
|
Arrow Electronics | Trans GP BJT NPN 120V 0.05A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2123 Container: Cut Strips | Americas - 430 |
|
$0.0219 / $0.1335 | Buy Now |
|
Future Electronics | NPN 120 V 50 mA 300 mW Surface Mount Amplifier Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0210 / $0.0239 | Buy Now |
|
Future Electronics | NPN 120 V 50 mA 300 mW Surface Mount Amplifier Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0210 / $0.0239 | Buy Now |
|
Future Electronics | NPN 120 V 50 mA 300 mW Surface Mount Amplifier Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0210 / $0.0239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FJV1845FMTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJV1845FMTF
onsemi
NPN Epitaxial Silicon Transistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 110 MHz |
This table gives cross-reference parts and alternative options found for FJV1845FMTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJV1845FMTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJV1845PMTF | NPN Epitaxial Silicon Transistor, 3000-REEL | onsemi | FJV1845FMTF vs FJV1845PMTF |
FJV1845EMTF | NPN Epitaxial Silicon Transistor, 3000-REEL | onsemi | FJV1845FMTF vs FJV1845EMTF |
FJV1845 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | FJV1845FMTF vs FJV1845 |
FJV1845PMTF | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | FJV1845FMTF vs FJV1845PMTF |
FJV1845UMTF | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | Fairchild Semiconductor Corporation | FJV1845FMTF vs FJV1845UMTF |