Part Details for FJV3104RMTF by Fairchild Semiconductor Corporation
Overview of FJV3104RMTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJV3104RMTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FJV3104RMTF-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
254550 In Stock |
|
$0.0300 | Buy Now |
|
Bristol Electronics | 2800 |
|
RFQ | ||
|
Quest Components | 2240 |
|
$0.0513 / $0.1710 | Buy Now | |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, NPN RoHS: Compliant Status: Obsolete Min Qty: 1 | 1309179 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for FJV3104RMTF
FJV3104RMTF CAD Models
FJV3104RMTF Part Data Attributes:
|
FJV3104RMTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FJV3104RMTF
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for FJV3104RMTF
This table gives cross-reference parts and alternative options found for FJV3104RMTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJV3104RMTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJV3104RMTF | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Rochester Electronics LLC | FJV3104RMTF vs FJV3104RMTF |
FJV3104RMTF | NPN Epitaxial Silicon Transistor with Bias Resistor, 3000-REEL | onsemi | FJV3104RMTF vs FJV3104RMTF |