-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Epitaxial Silicon Transistor, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0836
|
Newark | Transistor, Pnp, -120V, -0.05A, Sot-23-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-120V, Transition Frequency Ft:50Mhz, Power Dissipation Pd:300Mw, Dc Collector Current:-50Ma, Dc Current Gain Hfe:300Hfe, Rohs Compliant: Yes |Onsemi FJV992FMTF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6010 |
|
$0.0570 / $0.2230 | Buy Now |
DISTI #
85AC1792
|
Newark | Transistor, Pnp, -120V, -0.05A, Sot-23-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-120V, Transition Frequency Ft:50Mhz, Power Dissipation Pd:300Mw, Dc Collector Current:-50Ma, Dc Current Gain Hfe:300Hfe, Rohs Compliant: Yes |Onsemi FJV992FMTF Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0390 / $0.0430 | Buy Now |
DISTI #
FJV992FMTFCT-ND
|
DigiKey | TRANS PNP 120V 0.05A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
52809 In Stock |
|
$0.0256 / $0.2600 | Buy Now |
DISTI #
FJV992FMTF
|
Avnet Americas | Trans GP BJT PNP 120V 0.05A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FJV992FMTF) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 99000 Factory Stock |
|
$0.0242 / $0.0289 | Buy Now |
DISTI #
512-FJV992FMTF
|
Mouser Electronics | Bipolar Transistors - BJT PNP/120V/50mA RoHS: Compliant | 14719 |
|
$0.0280 / $0.2200 | Buy Now |
DISTI #
V72:2272_06301072
|
Arrow Electronics | Trans GP BJT PNP 120V 0.05A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2221 Container: Cut Strips | Americas - 1938 |
|
$0.0328 / $0.1634 | Buy Now |
|
Future Electronics | PNP 120 V 50 mA 300 mW Audio Frequency Low Noise Amplifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0260 / $0.0296 | Buy Now |
|
Future Electronics | PNP 120 V 50 mA 300 mW Audio Frequency Low Noise Amplifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0268 / $0.0305 | Buy Now |
DISTI #
68016361
|
Verical | Trans GP BJT PNP 120V 0.05A 3-Pin SOT-23 T/R Min Qty: 180 Package Multiple: 1 Date Code: 2221 | Americas - 1938 |
|
$0.0328 / $0.0588 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FJV992FMTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJV992FMTF
onsemi
PNP Epitaxial Silicon Transistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for FJV992FMTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJV992FMTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJV992EMTF | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | FJV992FMTF vs FJV992EMTF |
FJV992 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | FJV992FMTF vs FJV992 |
FJV992EMTF | 50mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | FJV992FMTF vs FJV992EMTF |
FJV992FMTF | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | FJV992FMTF vs FJV992FMTF |